Direct

MAX1243BESA | |
|---|---|
DigiKey Part Number | MAX1243BESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX1243BESA |
Description | IC ADC 10BIT SAR 8SOIC |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1243BESA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 73k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |


