
MAX1243BCPA+ | |
|---|---|
DigiKey Part Number | MAX1243BCPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1243BCPA+ |
Description | IC ADC 10BIT SAR 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1243BCPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 73k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,85000 € | 14,85 € |
| 10 | 11,79300 € | 117,93 € |
| 50 | 10,56980 € | 528,49 € |
| 100 | 10,19110 € | 1.019,11 € |
| 250 | 9,79132 € | 2.447,83 € |
| 500 | 9,55040 € | 4.775,20 € |
| Unit Price without VAT: | 14,85000 € |
|---|---|
| Unit Price with VAT: | 18,41400 € |

