12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11635EEE+T

DigiKey Part Number
MAX11635EEE+TTR-ND - Tape & Reel (TR)
MAX11635EEE+TCT-ND - Cut Tape (CT)
MAX11635EEE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX11635EEE+T
Description
IC ADC 12BIT SAR 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX11635EEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
300k
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.568
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,64000 €6,64 €
105,13200 €51,32 €
254,75600 €118,90 €
1004,34290 €434,29 €
2504,14588 €1.036,47 €
5004,02712 €2.013,56 €
1.0003,92940 €3.929,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,82625 €9.565,62 €
Manufacturers Standard Package
Unit Price without VAT:6,64000 €
Unit Price with VAT:8,23360 €