
LM4050CEM3-4.1+T | |
|---|---|
DigiKey Part Number | 175-LM4050CEM3-4.1+TTR-ND - Tape & Reel (TR) 175-LM4050CEM3-4.1+TCT-ND - Cut Tape (CT) 175-LM4050CEM3-4.1+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050CEM3-4.1+T |
Description | IC VREF SHUNT 4.096V SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC V |
Datasheet | Datasheet |
EDA/CAD Models | LM4050CEM3-4.1+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,45500 € | 24,55 € |
| 25 | 2,25600 € | 56,40 € |
| 100 | 2,03620 € | 203,62 € |
| 250 | 1,93148 € | 482,87 € |
| 500 | 1,86832 € | 934,16 € |
| 1.000 | 1,81637 € | 1.816,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,81436 € | 4.535,90 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 4,03000 € |

