
DS8313-RRX+ | |
|---|---|
DigiKey Part Number | DS8313-RRX+-ND |
Manufacturer | |
Manufacturer Product Number | DS8313-RRX+ |
Description | IC INTERFACE SPECIALIZED 28SOIC |
Customer Reference | |
Detailed Description | Smart Card Interface 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS8313-RRX+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Smart Card | |
Interface | Analog | |
Voltage - Supply | 2.7V ~ 6V | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

