
MAX71020AEUI+ | |
|---|---|
DigiKey Part Number | MAX71020AEUI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX71020AEUI+ |
Description | IC ENERGY METER 1PH 28TSSOP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 28-TSSOP |
EDA/CAD Models | MAX71020AEUI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Input Impedance | 50kOhm ~ 100kOhm | |
Measurement Error | 0.5% | |
Voltage - I/O High | -1.1V, 2V | |
Voltage - I/O Low | 0.8V, 0.96V | |
Current - Supply | 3mA | |
Voltage - Supply | 2.8 V ~ 3.6 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,37200 € | 355,80 € |
| Unit Price without VAT: | 2,37200 € |
|---|---|
| Unit Price with VAT: | 2,94128 € |

