
DS34T104GN | |
|---|---|
DigiKey Part Number | DS34T104GN-ND |
Manufacturer | |
Manufacturer Product Number | DS34T104GN |
Description | IC TIME DIV MULTIPLX 484BGA |
Customer Reference | |
Detailed Description | TDM (Time Division Multiplexing) 484-BGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | DS34T104GN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TDM (Time Division Multiplexing) | |
Applications | Data Transport | |
Mounting Type | Surface Mount | |
Package / Case | 484-BGA | |
Supplier Device Package | 484-BGA (23x23) | |
Base Product Number |

