
DS21448G+ | |
|---|---|
DigiKey Part Number | DS21448G+-ND |
Manufacturer | |
Manufacturer Product Number | DS21448G+ |
Description | IC TELECOM INTERFACE 144BGA |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 144-TEPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | DS21448G+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Line Interface Unit (LIU) | |
Interface | - | |
Number of Circuits | 4 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 320mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-BGA | |
Supplier Device Package | 144-TEPBGA (17x17) | |
Base Product Number |

