Supervisor Open Drain or Open Collector 4 Channel 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1831

DigiKey Part Number
DS1831-ND
Manufacturer
Manufacturer Product Number
DS1831
Description
IC SUPERVISOR 4 CHANNEL 16DIP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1831 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
3.3V, 5V, Adj, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
10ms; 100ms; 1,000ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable