
MAX16133FQP/V+T | |
|---|---|
DigiKey Part Number | 175-MAX16133FQP/V+TTR-ND - Tape & Reel (TR) 175-MAX16133FQP/V+TCT-ND - Cut Tape (CT) 175-MAX16133FQP/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16133FQP/V+T |
Description | LOW-VOLTAGE, PRECISION, SINGLE/D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX16133FQP/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.25V, 1.25V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,74000 € | 7,74 € |
| 10 | 6,01200 € | 60,12 € |
| 25 | 5,58200 € | 139,55 € |
| 100 | 5,10880 € | 510,88 € |
| 250 | 4,88328 € | 1.220,82 € |
| 500 | 4,74736 € | 2.373,68 € |
| 1.000 | 4,63549 € | 4.635,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,51742 € | 11.293,55 € |
| Unit Price without VAT: | 7,74000 € |
|---|---|
| Unit Price with VAT: | 9,59760 € |

