
DS1620K | |
|---|---|
DigiKey Part Number | DS1620K-ND |
Manufacturer | |
Manufacturer Product Number | DS1620K |
Description | EVAL BOARD FOR DS1620 |
Customer Reference | |
Detailed Description | DS1620 - Thermal Management Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Thermal Management | |
Embedded | - | |
Utilized IC / Part | DS1620 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

