
DS1220Y-150+ | |
|---|---|
DigiKey Part Number | DS1220Y-150+-ND |
Manufacturer | |
Manufacturer Product Number | DS1220Y-150+ |
Description | IC NVSRAM 16KBIT PARALLEL 24EDIP |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 16Kbit Parallel 150 ns 24-EDIP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 150ns |
Packaging Tube | Access Time 150 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 24-EDIP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |

