
78M6613-IMR/F/PSP | |
|---|---|
DigiKey Part Number | 78M6613-IMR/F/PSP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 78M6613-IMR/F/PSP |
Description | IC PWR MEASUREMENT 1PH AC 32SQFN |
Customer Reference | |
Detailed Description | Single Phase Meter IC 32-SQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Input Impedance | 40kOhm ~ 90kOhm | |
Measurement Error | 0.5% | |
Voltage - I/O High | 2V | |
Voltage - I/O Low | 0.8V | |
Current - Supply | 9.1mA | |
Voltage - Supply | 3 V ~ 3.6 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-SQFN (5x5) | |
Base Product Number |

