
78M6610+PSU/C00T | |
|---|---|
DigiKey Part Number | 78M6610+PSU/C00T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 78M6610+PSU/C00T |
Description | IC ENERGY MEASURMENT 1PH 16TSSOP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 78M6610+PSU/C00T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Input Impedance | 30kOhm ~ 90kOhm | |
Measurement Error | - | |
Voltage - I/O High | 0.6V, 2V | |
Voltage - I/O Low | 0.5V, 0.8V | |
Current - Supply | 8.1mA | |
Voltage - Supply | 3 V ~ 3.6 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,78419 € | 4.460,47 € |
| Unit Price without VAT: | 1,78419 € |
|---|---|
| Unit Price with VAT: | 2,21240 € |

