Single Phase, Dual Phase Meter IC 68-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71M6521DE-IM/F

DigiKey Part Number
71M6521DE-IM/F-ND
Manufacturer
Manufacturer Product Number
71M6521DE-IM/F
Description
IC ENERGY METER 16K FLASH 68-QFN
Customer Reference
Detailed Description
Single Phase, Dual Phase Meter IC 68-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
71M6521DE-IM/F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Input Impedance
-
Measurement Error
0.4%
Voltage - I/O High
-
Voltage - I/O Low
-
Current - Supply
-
Voltage - Supply
3 V ~ 3.6 V
Meter Type
Single Phase, Dual Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2601,95196 €507,51 €
Manufacturers Standard Package
Unit Price without VAT:1,95196 €
Unit Price with VAT:2,42043 €