
TCS3408 EVALUATION KIT | |
|---|---|
DigiKey Part Number | 4991-TCS3408EVALUATIONKIT-ND |
Manufacturer | |
Manufacturer Product Number | TCS3408 EVALUATION KIT |
Description | TCS3408 EVALUATION KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TCS3408 - Light, Color Sensor Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, Color Sensor | |
Sensing Range | - | |
Interface | I2C, USB | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 2V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | TCS3408 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,02000 € | 248,02 € |
| 5 | 232,67600 € | 1.163,38 € |
| 10 | 226,95300 € | 2.269,53 € |
| 25 | 220,10240 € | 5.502,56 € |
| Unit Price without VAT: | 248,02000 € |
|---|---|
| Unit Price with VAT: | 307,54480 € |

