Image for SFH 4725S C1021 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4725S C1021

DigiKey Part Number
475-SFH4725SC1021TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH 4725S C1021
Description
EMITTER IR OSLON BLACK 3SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm 2.65V 1A 560mW/sr @ 1A 90° 3-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
560mW/sr @ 1A
Wavelength
950nm
Voltage - Forward (Vf) (Typ)
2.65V
Viewing Angle
90°
Orientation
Top View
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.