New Product
Laser Diode 454nm 7W 4.8V 4A TO-90-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLPT9 450MD_E B59B66

DigiKey Part Number
475-PLPT9450MD_EB59B66-ND
Manufacturer
Manufacturer Product Number
PLPT9 450MD_E B59B66
Description
HIGH-POWER BLUE LASER DIODE WITH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laser Diode 454nm 7W 4.8V 4A TO-90-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
454nm
Manufacturer
ams-OSRAM USA INC.
Voltage - Input
4.8V
Series
Current Rating (Amps)
4A
Packaging
Tray
Power (Watts)
7W
Part Status
Active
Package / Case
TO-90-2 Metal Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
137,85000 €37,85 €
1031,03800 €310,38 €
25026,06500 €6.516,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,85000 €
Unit Price with VAT:46,93400 €