
| MIRA016-3QM2WB WLP LF T&RDP | |
|---|---|
| DigiKey Part Number | 4991-MIRA016-3QM2WBWLPLFT&RDPTR-ND - Tape & Reel (TR) 4991-MIRA016-3QM2WBWLPLFT&RDPCT-ND - Cut Tape (CT) 4991-MIRA016-3QM2WBWLPLFT&RDPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MIRA016-3QM2WB WLP LF T&RDP | 
| Description | ams Mira016 CMOS Image Sensor | 
| Manufacturer Standard Lead Time | 38 Weeks | 
| Customer Reference | |
| Detailed Description | CMOS Image Sensor 400H x 400V 2.79µm x 2.79µm 16-WLP (1.79x1.79) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ams-OSRAM USA INC. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | CMOS | |
| Pixel Size | 2.79µm x 2.79µm | |
| Active Pixel Array | 400H x 400V | |
| Frames per Second | 730.0 | |
| Voltage - Supply | - | |
| Package / Case | 16-BGA, CSPBGA | |
| Supplier Device Package | 16-WLP (1.79x1.79) | |
| Operating Temperature | - | |
| Grade | - | |
| Qualification | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,39000 € | 6,39 € | 
| 5 | 5,76400 € | 28,82 € | 
| 10 | 5,53200 € | 55,32 € | 
| 25 | 5,25440 € | 131,36 € | 
| 50 | 5,06420 € | 253,21 € | 
| 100 | 4,89020 € | 489,02 € | 
| 500 | 4,72896 € | 2.364,48 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 4,28923 € | 8.578,46 € | 
| Unit Price without VAT: | 6,39000 € | 
|---|---|
| Unit Price with VAT: | 7,92360 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece