MFR Recommended

LZP-00MD00-0000 | |
|---|---|
DigiKey Part Number | 475-LZP-00MD00-0000-ND |
Manufacturer | |
Manufacturer Product Number | LZP-00MD00-0000 |
Description | LED RGBW 624/525/457/6335K SMD |
Customer Reference | |
Detailed Description | LED Lighting Color LZP Red, Green, Blue, White - Cool (RGBW) 624nm Red, 525nm Green, 457nm Blue, 6335K White 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LZP-00MD00-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Color | ||
Wavelength | 624nm Red, 525nm Green, 457nm Blue, 6335K White | |
Current - Test | 700mA Red, 700mA Green, 700mA Blue, 700mA White | |
Voltage - Forward (Vf) (Typ) | 15V Red, 21.6V Green, 19.2V Blue, 22.4V White | |
Lumens/Watt @ Current - Test | 73 lm/W Red, 61 lm/W Green, 16 lm/W Blue, 102 lm/W White | |
Current - Max | 1A Red, 1A Blue, 1A Green, 1A White | |
Luminous Flux @ Current/Temperature | 770lm Red, 925lm Green, 221lm Blue, 1605lm White | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Thermal Resistance of Package | 0.5°C/W | |
Base Product Number |


