
LZ7-N4M100 | |
|---|---|
DigiKey Part Number | 475-LZ7-N4M100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LZ7-N4M100 |
Description | LED MOD LUXIGEN MULTI RECT SMD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LuxiGen™ Amber, Blue, Cyan, Green, Red, Violet, White - Cool Rectangle |
Datasheet | Datasheet |
EDA/CAD Models | LZ7-N4M100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Amber, Blue, Cyan, Green, Red, Violet, White - Cool | |
CCT (K) | 6500K | |
Wavelength | 595nm Amber, 457nm Blue, 497nm Cyan, 525nm Green, 624nm Red, 395nm Violet, 6500K White | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 70lm Amber, 33lm Blue, 101lm Cyan, 140lm Green, 80lm Red, 900mW Violet, 210lm White | |
Current - Test | 700mA Amber, 700mA Blue, 700mA Cyan, 700mA Green, 700mA Red, 700mA Violet, 700mA White | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 2.5V Amber, 3.3V Blue, 3.45V Cyan, 3.7V Green, 2.5V Red, 3.7V Violet, 3.3V White | |
Lumens/Watt @ Current - Test | 39 lm/W Amber, 14 lm/W Blue, 42 lm/W Cyan, 54 lm/W Green, 44 lm/W Red, 91 lm/W White | |
Current - Max | 1A Amber, 1.5A Blue, 1A Cyan, 1.5A Green, 1.5A Red, 1A Violet, 1.5A White | |
CRI (Color Rendering Index) | 75 (Typ) | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 38.30mm L x 31.20mm W | |
Height | 2.41mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

