
LW W5AP-LZMZ-5K8L-Z | |
|---|---|
DigiKey Part Number | 475-LWW5AP-LZMZ-5K8L-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW W5AP-LZMZ-5K8L-Z |
Description | LED DIAMOND DRAGON COOL WHT 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Diamond DRAGON® White, Cool 5600K 3.5V 1.4A 140° 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LW W5AP-LZMZ-5K8L-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5600K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 215lm (150lm ~ 280lm) | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Lumens/Watt @ Current - Test | 44 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 2A | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.303" L x 0.264" W (7.70mm x 6.70mm) | |
Height - Seated (Max) | 0.175" (4.45mm) | |
Thermal Resistance of Package | 5°C/W |

