LW A673-Q1R1-JLML-0-10-R33-Z-DL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 34.261
Unit Price: 0,22000 €
Datasheet
Image for LW A673-Q1R1-JLML-0-10-R33-Z-DL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW A673-Q1R1-JLML-0-10-R33-Z-DL

DigiKey Part Number
475-LWA673-Q1R1-JLML-0-10-R33-Z-DLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LW A673-Q1R1-JLML-0-10-R33-Z-DL
Description
LED SIDELED SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.1V 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
Size / Dimension
4.00mm L x 3.60mm W
Height (Max)
4.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes