
LTC-Q3T12447H-1B1 | |
|---|---|
DigiKey Part Number | 475-LTC-Q3T12447H-1B1-ND |
Manufacturer | |
Manufacturer Product Number | LTC-Q3T12447H-1B1 |
Description | LED MODULE DEMO KIT WHITE ROUND |
Customer Reference | |
Detailed Description | Gen 3 LuxiTune™ General Purpose Lighting Kit White, Warm / White, Cool 2100K ~ 4300K 24V 1.15 A Dimmable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose Lighting Kit | |
Color | White, Warm / White, Cool | |
CCT (K) | 2100K ~ 4300K | |
Voltage - Supply | 24V | |
Current - Supply | 1.15 A | |
Contents | Cable(s), Driver Board, Holder, LED Module, Lens | |
Features | Dimmable | |
Base Product Number |

