
CR43NP-4R7MC | |
|---|---|
DigiKey Part Number | 308-1527-2-ND - Tape & Reel (TR) 308-1527-1-ND - Cut Tape (CT) 308-1527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR43NP-4R7MC |
Description | FIXED IND 4.7UH 1.15A 108.7 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 1.15 A 108.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 108.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 49.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.169" W (4.80mm x 4.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57300 € | 5,73 € |
| 100 | 0,47110 € | 47,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,34918 € | 523,77 € |
| 3.000 | 0,32929 € | 987,87 € |
| 4.500 | 0,31819 € | 1.431,85 € |
| 7.500 | 0,30551 € | 2.291,32 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,86800 € |

