
| LK B W01 | |
|---|---|
| DigiKey Part Number | 475-LKBW01-ND | 
| Manufacturer | |
| Manufacturer Product Number | LK B W01 | 
| Description | KIT ENG GOLDEN DRAGON LED BLUE | 
| Customer Reference | |
| Detailed Description | Golden DRAGON® LED Opto/Lighting Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ams-OSRAM USA INC. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Opto/Lighting | |
| Function | LED | |
| Embedded | - | |
| Utilized IC / Part | - | |
| Primary Attributes | - | |
| Secondary Attributes | - | |
| Contents | Board(s) | |
| Note | - | |
| Base Product Number | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece