Image for LERTDUWS2WN-KBLA-1+LBMB-3+VIAY-3MBNA-CQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LERTDUWS2WN-KBLA-1+LBMB-3+VIAY-3MBNA-CQ

DigiKey Part Number
475-LERTDUWS2WN-KBLA-1+LBMB-3+VIAY-3MBNA-CQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LERTDUWS2WN-KBLA-1+LBMB-3+VIAY-3MBNA-CQ
Description
LED OSTAR RGBW625/522/451NM SMD
Customer Reference
Detailed Description
LED Lighting Color OSRAM OSTAR® Red, Green, Blue, White (RGBW) 625nm Red, 522nm Green, 451nm Blue 8-SMD, No Lead Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
625nm Red, 522nm Green, 451nm Blue
Current - Test
1A Red, 1A Green, 1A Blue, 1A White
Voltage - Forward (Vf) (Typ)
2.35V Red, 3.6V Green, 3V Blue, 3V White
Lumens/Watt @ Current - Test
49 lm/W Red, 97 lm/W White
Current - Max
2.5A Red, 3A Green, 3A Blue, 3A White
Luminous Flux @ Current/Temperature
115lm Red, 290lm White
Temperature - Test
25°C
Viewing Angle
120° Red, 120° Green, 120° Blue, 130° White
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead Exposed Pad
Supplier Device Package
SMD
Size / Dimension
0.226" L x 0.184" W (5.75mm x 4.68mm)
Height - Seated (Max)
0.054" (1.38mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.