
LCW G5GP-GXGZ-6L7N-0-100-Z-CK | |
|---|---|
DigiKey Part Number | 475-LCWG5GP-GXGZ-6L7N-0-100-Z-CKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCW G5GP-GXGZ-6L7N-0-100-Z-CK |
Description | LED TOPLED WHITE 4PLCC |
Customer Reference | |
Detailed Description | LED Lighting Advanced Power TOPLED® Plus White 3.2V 100mA 135° 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 23lm (18lm ~ 28lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 72 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 200mA | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.134" L x 0.134" W (3.40mm x 3.40mm) | |
Height - Seated (Max) | 0.089" (2.27mm) | |
Thermal Resistance of Package | 40°C/W |

