
NA2200BDAE2S | |
|---|---|
DigiKey Part Number | 2129-NA2200BDAE2STR-ND - Tape & Reel (TR) 2129-NA2200BDAE2SCT-ND - Cut Tape (CT) 2129-NA2200BDAE2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NA2200BDAE2S |
Description | 5V ANALOG FRONT END HI GAIN PGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 16 Bit 1.3 W SSOP-16-BD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 4 | |
Power (Watts) | 1.3 W | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | SSOP-16-BD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,77800 € | 27,78 € |
| 25 | 2,55560 € | 63,89 € |
| 100 | 2,31150 € | 231,15 € |
| 250 | 2,19512 € | 548,78 € |
| 500 | 2,12498 € | 1.062,49 € |
| 1.000 | 2,06725 € | 2.067,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,01975 € | 4.039,50 € |
| 4.000 | 1,98064 € | 7.922,56 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,55080 € |

