
GW VJLPL1.CM-K4LY-XX53-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWVJLPL1.CM-K4LY-XX53-1-350-R18TR-ND - Tape & Reel (TR) 475-GWVJLPL1.CM-K4LY-XX53-1-350-R18CT-ND - Cut Tape (CT) 475-GWVJLPL1.CM-K4LY-XX53-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW VJLPL1.CM-K4LY-XX53-1-350-R18 |
Description | LED OSLON PURE 1414 WHT 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Pure 1414 White, Cool 5000K 2.8V 350mA 120° 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 135lm (120lm ~ 150lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 5.9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,86800 € | 8,68 € |
| 100 | 0,65230 € | 65,23 € |
| 500 | 0,55640 € | 278,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52506 € | 525,06 € |
| 2.000 | 0,49849 € | 996,98 € |
| 3.000 | 0,48487 € | 1.454,61 € |
| 5.000 | 0,46950 € | 2.347,50 € |
| 7.000 | 0,46036 € | 3.222,52 € |
| 10.000 | 0,45145 € | 4.514,50 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,52520 € |


