
AS6501-FLQM | |
|---|---|
DigiKey Part Number | 2618-AS6501-FLQMTR-ND - Tape & Reel (TR) 2618-AS6501-FLQMCT-ND - Cut Tape (CT) 2618-AS6501-FLQMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS6501-FLQM |
Description | AS6501-FLQM LQFP48 LF T&RDP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Converter IC Digital Input SPI Output 48-QFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AS6501-FLQM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Converter | |
Input Type | Digital | |
Output Type | SPI | |
Current - Supply | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-QFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,42000 € | 23,42 € |
| 5 | 21,44800 € | 107,24 € |
| 10 | 20,71400 € | 207,14 € |
| 25 | 20,09480 € | 502,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,57610 € | 8.788,05 € |
| Unit Price without VAT: | 23,42000 € |
|---|---|
| Unit Price with VAT: | 29,04080 € |





