
GW QSLMS1.KM-H7H9-XX32-1-65-R18 | |
---|---|
DigiKey Part Number | 475-GWQSLMS1.KM-H7H9-XX32-1-65-R18TR-ND - Tape & Reel (TR) 475-GWQSLMS1.KM-H7H9-XX32-1-65-R18CT-ND - Cut Tape (CT) 475-GWQSLMS1.KM-H7H9-XX32-1-65-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW QSLMS1.KM-H7H9-XX32-1-65-R18 |
Description | THE LATEST 3V 3030 MID-POWER WHI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 3030 White, Cool 5700K 3-Step MacAdam Ellipse 2.71V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 40lm (38lm ~ 42lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.71V | |
Lumens/Watt @ Current - Test | 227 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 5.8°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,26000 € | 0,26 € |
10 | 0,17800 € | 1,78 € |
100 | 0,12520 € | 12,52 € |
500 | 0,10128 € | 50,64 € |
1.000 | 0,09339 € | 93,39 € |
2.000 | 0,08667 € | 173,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,08095 € | 323,80 € |
8.000 | 0,07609 € | 608,72 € |
12.000 | 0,07359 € | 883,08 € |
20.000 | 0,07078 € | 1.415,60 € |
28.000 | 0,06910 € | 1.934,80 € |
40.000 | 0,06746 € | 2.698,40 € |
100.000 | 0,06385 € | 6.385,00 € |
Unit Price without VAT: | 0,26000 € |
---|---|
Unit Price with VAT: | 0,32240 € |