
GW P9LR35.EM-L9M6-XX56-1-180-R18 | |
|---|---|
DigiKey Part Number | 475-GWP9LR35.EM-L9M6-XX56-1-180-R18TR-ND - Tape & Reel (TR) 475-GWP9LR35.EM-L9M6-XX56-1-180-R18CT-ND - Cut Tape (CT) 475-GWP9LR35.EM-L9M6-XX56-1-180-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW P9LR35.EM-L9M6-XX56-1-180-R18 |
Description | LED DURIS S8 WARM WHT 3500K SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 8 White, Warm 3500K 5.55V 180mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 205lm (170lm ~ 240lm) | |
Current - Test | 180mA | |
Voltage - Forward (Vf) (Typ) | 5.55V | |
Lumens/Watt @ Current - Test | 205 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 800mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,57400 € | 5,74 € |
| 100 | 0,42320 € | 42,32 € |
| 500 | 0,35604 € | 178,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,32271 € | 484,06 € |
| 3.000 | 0,30575 € | 917,25 € |
| 4.500 | 0,29705 € | 1.336,72 € |
| 7.500 | 0,28723 € | 2.154,22 € |
| 10.500 | 0,28139 € | 2.954,59 € |
| 15.000 | 0,27570 € | 4.135,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 1,01680 € |

