
GW KAGLB2.CM-SRSS-30S2-T05-XX | |
|---|---|
DigiKey Part Number | 475-GWKAGLB2.CM-SRSS-30S2-T05-XX-ND |
Manufacturer | |
Manufacturer Product Number | GW KAGLB2.CM-SRSS-30S2-T05-XX |
Description | LED SMD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules - |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.75mm | |
Base Product Number |









