LED Lighting OSLON® SSL 80 White, Warm 3500K 2.85V 350mA 80° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CS8PM1.CM-KULQ-XX56-1-350-R18

DigiKey Part Number
475-GWCS8PM1.CM-KULQ-XX56-1-350-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW CS8PM1.CM-KULQ-XX56-1-350-R18
Description
LED OSLON WARM WHT 3500K SMD
Customer Reference
Detailed Description
LED Lighting OSLON® SSL 80 White, Warm 3500K 2.85V 350mA 80° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
117lm (104lm ~ 130lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
117 lm/W
CRI (Color Rendering Index)
90
Current - Max
1.3A
Viewing Angle
80°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
5.25°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.