
AS3527A FCT T | |
|---|---|
DigiKey Part Number | AS3527AFCTT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3527A FCT T |
Description | IC AUDIO SGNL PROCESSOR 224CTBGA |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 224-CTBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | I2C, I2S, SPI | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | - | |
Specifications | 32 b | |
Mounting Type | Surface Mount | |
Package / Case | 224-LFBGA | |
Supplier Device Package | 224-CTBGA (13x13) |

