
AS3525B | |
|---|---|
DigiKey Part Number | AS3525B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3525B |
Description | IC AUDIO PROCESSOR SYS 144CTBGA |
Customer Reference | |
Detailed Description | Audio Channel 144-CTBGA (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | - | |
Applications | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA | |
Supplier Device Package | 144-CTBGA (10x10) |

