RF Mosfet 50 V 1.3 A 800MHz 20.5dB 800W SOT539A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 50 V 1.3 A 800MHz 20.5dB 800W SOT539A
Ampleon Company Video - The Leading Global Partner in RF Power

BLU9H0408L-800PU

DigiKey Part Number
1603-BLU9H0408L-800PU-ND
Manufacturer
Manufacturer Product Number
BLU9H0408L-800PU
Description
RF MOSFET LDMOS 50V SOT539A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 1.3 A 800MHz 20.5dB 800W SOT539A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Technology
LDMOS
Configuration
Dual, Common Source
Frequency
800MHz
Gain
20.5dB
Voltage - Test
50 V
Current Rating (Amps)
2.8µA
Noise Figure
-
Current - Test
1.3 A
Power - Output
800W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
SOT-539A
Supplier Device Package
SOT539A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1184,62000 €184,62 €
20182,68400 €3.653,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:184,62000 €
Unit Price with VAT:228,92880 €