


BLM7G1822S-40ABY | |
|---|---|
DigiKey Part Number | 2156-BLM7G1822S-40ABY-ND |
Manufacturer | |
Manufacturer Product Number | BLM7G1822S-40ABY |
Description | RF FET LDMOS 65V 31.5DB SOT12112 |
Customer Reference | |
Detailed Description | RF Amplifier IC 2.17GHz 16-HSOPF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 2.17GHz | |
P1dB | - | |
Gain | 31.5dB | |
Noise Figure | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1211-2 | |
Supplier Device Package | 16-HSOPF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 27,97000 € | 251,73 € |
| Unit Price without VAT: | 27,97000 € |
|---|---|
| Unit Price with VAT: | 34,68280 € |

