


BLF7G27LS-150P,118 | |
|---|---|
DigiKey Part Number | BLF7G27LS-150P,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLF7G27LS-150P,118 |
Description | RF MOSFET LDMOS 28V SOT539B |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.2 A 2.5GHz ~ 2.7GHz 16.5dB 30W SOT539B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 2.5GHz ~ 2.7GHz | |
Gain | 16.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 37A | |
Noise Figure | - | |
Current - Test | 1.2 A | |
Power - Output | 30W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-539B | |
Supplier Device Package | SOT539B | |
Base Product Number |

