RF Mosfet 12.5 V 50 mA 500MHz 11.5dB 4W 8-CSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 12.5 V 50 mA 500MHz 11.5dB 4W 8-CSMD
Ampleon Company Video - The Leading Global Partner in RF Power

BLF404,115

DigiKey Part Number
BLF404,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLF404,115
Description
RF MOSFET 12.5V 8CSMD
Customer Reference
Detailed Description
RF Mosfet 12.5 V 50 mA 500MHz 11.5dB 4W 8-CSMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N-Channel
Frequency
500MHz
Gain
11.5dB
Voltage - Test
12.5 V
Current Rating (Amps)
1.5A
Noise Figure
-
Current - Test
50 mA
Power - Output
4W
Voltage - Rated
40 V
Mounting Type
Surface Mount
Package / Case
SOT-409A
Supplier Device Package
8-CSMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.