


BLF278/01,112 | |
|---|---|
DigiKey Part Number | BLF278/01,112-ND |
Manufacturer | |
Manufacturer Product Number | BLF278/01,112 |
Description | RF MOSFET 50V CDFM4 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 108MHz 22dB 300W CDFM4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Source | |
Frequency | 108MHz | |
Gain | 22dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 18A | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 300W | |
Voltage - Rated | 125 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-262A1 | |
Supplier Device Package | CDFM4 |

