
4882-6140-10-CRYO | |
|---|---|
DigiKey Part Number | 5984-4882-6140-10-CRYO-ND |
Manufacturer | |
Manufacturer Product Number | 4882-6140-10-CRYO |
Description | ATTENUATOR, 2.92MM-M/F, 40GHZ, 1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 40 GHz 50 Ohms 1W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,49000 € | 395,49 € |
| 10 | 336,24000 € | 3.362,40 € |
| 25 | 321,57360 € | 8.039,34 € |
| Unit Price without VAT: | 395,49000 € |
|---|---|
| Unit Price with VAT: | 490,40760 € |

