3082-6502-20 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 276,13000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 209,91000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 237,11000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 5
Unit Price: 468,98000 €
Datasheet
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 10W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3082-6502-20

DigiKey Part Number
5984-3082-6502-20-ND
Manufacturer
Manufacturer Product Number
3082-6502-20
Description
ATTENUATOR, SMA-M/F, 18GHZ, 10W,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 10W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
10W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1166,97000 €166,97 €
10141,93700 €1.419,37 €
25133,06120 €3.326,53 €
50126,72000 €6.336,00 €
Manufacturers Standard Package
Unit Price without VAT:166,97000 €
Unit Price with VAT:207,04280 €