Female Insert Gray 6+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14610B0061021

DigiKey Part Number
889-1557-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C14610B0061021
Description
INSERT FEMALE 6POS+1GND SCREW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Female Insert Gray 6+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
6+Ground
Size
E6
Termination Style
Screw
Voltage Rating
600V
Current Rating (Amps)
10A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
Brass
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,16000 €11,16 €
109,48300 €94,83 €
308,77500 €263,25 €
508,46440 €423,22 €
1008,06050 €806,05 €
2507,55612 €1.889,03 €
5007,19576 €3.597,88 €
1.0006,85280 €6.852,80 €
Manufacturers Standard Package
Unit Price without VAT:11,16000 €
Unit Price with VAT:13,83840 €