
EP-1338 | |
|---|---|
DigiKey Part Number | 1946-EP-1338-ND |
Manufacturer | |
Manufacturer Product Number | EP-1338 |
Description | STANDARD ENTRY PORT, 8 HOLE, 2X4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Feed-Thru Entry Panel For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Feed-Thru Entry Panel | |
For Use With/Related Products | - | |
Material | Aluminum | |
Features | 8 Ports | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 211,42000 € | 422,84 € |
| Unit Price without VAT: | 211,42000 € |
|---|---|
| Unit Price with VAT: | 262,16080 € |

