
CLS50-24M2RF-06.00F | |
|---|---|
DigiKey Part Number | 1946-CLS50-24M2RF-06.00F-ND |
Manufacturer | |
Manufacturer Product Number | CLS50-24M2RF-06.00F |
Description | COAX CBL 2.4MM TO 2.4MM 6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.4mm to 2.4mm 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.4mm to 2.4mm | |
1st Connector | 2.4mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.4mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 50 GHz | |
Color | Blue | |
Features | Armored Cable, Shielded | |
Operating Temperature | -45°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,07000 € | 814,07 € |
| Unit Price without VAT: | 814,07000 € |
|---|---|
| Unit Price with VAT: | 1.009,44680 € |

