
PL082U-60-4 | |
|---|---|
DigiKey Part Number | 3936-PL082U-60-4-ND |
Manufacturer | |
Manufacturer Product Number | PL082U-60-4 |
Description | 4.0MM POWERLOK 2 WAY RECEPTACLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp 12 AWG |
Category | Number of Rows 1 |
Manufacturer Amphenol Technical Products International | Mounting Type Panel Mount |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 12 AWG |
Contact Type Female Socket, Power | Features IP67 |
Number of Positions 2 | Color Yellow |
Pitch 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,52000 € | 21,52 € |
| Unit Price without VAT: | 21,52000 € |
|---|---|
| Unit Price with VAT: | 26,68480 € |

