
PL00X-301-10M10-2 | |
|---|---|
DigiKey Part Number | 3936-PL00X-301-10M10-2-ND |
Manufacturer | |
Manufacturer Product Number | PL00X-301-10M10-2 |
Description | POWERLOK 10MM G2 1POS RCPT FLAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Receptacle Connector Solder |
Category | Number of Positions 1 |
Manufacturer Amphenol Technical Products International | Number of Rows 1 |
Series | Mounting Type Panel Mount |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Cable Termination Solder |
Connector Type Receptacle | Features Mounting Flange |
Contact Type Female Socket, Power | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,31780 € | 2.431,78 € |
| Unit Price without VAT: | 24,31780 € |
|---|---|
| Unit Price with VAT: | 30,15407 € |

