


SF1187-6623 | |
|---|---|
DigiKey Part Number | SF1187-6623-ND |
Manufacturer | |
Manufacturer Product Number | SF1187-6623 |
Description | COAX ADAPT SMA TO ZMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To ZMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | SF1187-6623 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | ZMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 12.4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Four Lug | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,30000 € | 131,30 € |
| 10 | 111,61400 € | 1.116,14 € |
| 25 | 104,63400 € | 2.615,85 € |
| 50 | 99,64680 € | 4.982,34 € |
| Unit Price without VAT: | 131,30000 € |
|---|---|
| Unit Price with VAT: | 162,81200 € |

